


TMOV20RP320EL2T7 | |
|---|---|
DigiKey Part Number | F5593TR-ND - Tape & Reel (TR) F5593CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMOV20RP320EL2T7 |
Description | VARISTOR 510V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 10 kA | |
Energy | 270J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 750 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.93000 | RM8.93 |
| 10 | RM6.61100 | RM66.11 |
| 25 | RM6.02680 | RM150.67 |
| 100 | RM5.38490 | RM538.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM4.52417 | RM1,357.25 |
| 600 | RM4.36652 | RM2,619.91 |
| 900 | RM4.28752 | RM3,858.77 |
| 1,500 | RM4.20005 | RM6,300.07 |
| 2,100 | RM4.14887 | RM8,712.63 |
| 3,000 | RM4.13660 | RM12,409.80 |
| Unit Price without VAT: | RM8.93000 |
|---|---|
| Unit Price with VAT: | RM9.82300 |

