38.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ24A

DigiKey Part Number
SMBJ24ALFTR-ND - Tape & Reel (TR)
SMBJ24ALFCT-ND - Cut Tape (CT)
SMBJ24ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ24A
Description
TVS DIODE 24VWM 38.9VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
38.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ24A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
15.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145,494
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.01000RM1.01
10RM0.78400RM7.84
100RM0.53090RM53.09
500RM0.52248RM261.24
1,000RM0.48877RM488.77
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.37079RM1,112.37
6,000RM0.34273RM2,056.38
9,000RM0.30337RM2,730.33
15,000RM0.29284RM4,392.60
21,000RM0.28889RM6,066.69
30,000RM0.27742RM8,322.60
75,000RM0.27651RM20,738.25
Manufacturers Standard Package
Unit Price without VAT:RM1.01000
Unit Price with VAT:RM1.11100