


S6020LTP | |
|---|---|
DigiKey Part Number | F7257-ND |
Manufacturer | |
Manufacturer Product Number | S6020LTP |
Description | SCR 600V 20A TO-220AB-L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 20 A Standard Recovery Through Hole TO-220AB-L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 30 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 12.8 A | |
Current - On State (It (RMS)) (Max) | 20 A | |
Current - Hold (Ih) (Max) | 40 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 255A, 300A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Isolated Tab | |
Supplier Device Package | TO-220AB-L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.69000 | RM13.69 |
| 10 | RM8.95400 | RM89.54 |
| 100 | RM6.25370 | RM625.37 |
| 500 | RM5.10162 | RM2,550.81 |
| 1,000 | RM4.96772 | RM4,967.72 |
| Unit Price without VAT: | RM13.69000 |
|---|---|
| Unit Price with VAT: | RM15.05900 |








