



MINISMDC020F-2 | |
|---|---|
DigiKey Part Number | MINISMDC020F-2TR-ND - Tape & Reel (TR) MINISMDC020F-2CT-ND - Cut Tape (CT) MINISMDC020F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MINISMDC020F-2 |
Description | PTC RESET FUSE 30V 200MA 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MINISMDC020F-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 400 mA | |
Current - Max | 10 A | |
Time to Trip | 20 ms | |
Resistance - Initial (Ri) (Min) | 600 mOhms | |
Resistance - Post Trip (R1) (Max) | 3.3 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.98000 | RM1.98 |
| 5 | RM1.63400 | RM8.17 |
| 10 | RM1.50800 | RM15.08 |
| 50 | RM1.25060 | RM62.53 |
| 100 | RM1.15370 | RM115.37 |
| 250 | RM1.03720 | RM259.30 |
| 500 | RM0.95680 | RM478.40 |
| 1,000 | RM0.88235 | RM882.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.73206 | RM1,464.12 |
| 4,000 | RM0.67453 | RM2,698.12 |
| 6,000 | RM0.64284 | RM3,857.04 |
| 10,000 | RM0.63097 | RM6,309.70 |
| Unit Price without VAT: | RM1.98000 |
|---|---|
| Unit Price with VAT: | RM2.17800 |









