Glass Body Reed Switch SPST-NO 12 ~ 18AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDSM-4R-12-18

DigiKey Part Number
HE151TR-ND - Tape & Reel (TR)
HE151CT-ND - Cut Tape (CT)
HE151DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDSM-4R-12-18
Description
SWITCH REED SPST-NO 350MA 140V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 12 ~ 18AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
MDSM-4R-12-18 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
12 ~ 18AT
Release Range
-
Current - Switching
350mA (AC), 500mA (DC)
Voltage - Switching AC
140 V
Voltage - Switching DC
200 V
Power - Rated
10W
Operate Time
0.6 ms
Release Time
0.2 ms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Length - Overall
0.760" (19.30mm)
Size - Body
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
Height Above Board
0.112" (2.85mm)
Operating Temperature
-40°C ~ 125°C
Capacitance
0.2 pF
Current - Carry
1.2A (DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107,069
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.19000RM6.19
10RM5.23300RM52.33
25RM4.86080RM121.52
100RM4.33110RM433.11
250RM4.01428RM1,003.57
500RM3.79602RM1,898.01
1,000RM3.59736RM3,597.36
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.99062RM8,971.86
6,000RM2.85701RM17,142.06
9,000RM2.78643RM25,077.87
15,000RM2.78249RM41,737.35
Manufacturers Standard Package
Unit Price without VAT:RM6.19000
Unit Price with VAT:RM6.80900