Fuse Block 400 A 700VAC, 1500VDC 1 Circuit Bolt Down Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Block 400 A 700VAC, 1500VDC 1 Circuit Bolt Down Chassis Mount
LSCR001
LSCR001

LSCR001

DigiKey Part Number
5666-LSCR001-ND
Manufacturer
Manufacturer Product Number
LSCR001
Description
FUSE BLOK BLT DWN 400A CHAS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fuse Block 400 A 700VAC, 1500VDC 1 Circuit Bolt Down Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
LSCR001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
Custom
Current Rating (Amps)
400 A
For Use With/Related Products
Fuse Type
Bolt Down
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Bolt Down
Contact Material
Steel
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,744
Factory Stock: 8,696
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM159.35000RM159.35
5RM132.22000RM661.10
10RM119.53700RM1,195.37
50RM100.97900RM5,048.95
100RM93.07830RM9,307.83
250RM87.31736RM21,829.34
500RM79.00312RM39,501.56
Manufacturers Standard Package
Unit Price without VAT:RM159.35000
Unit Price with VAT:RM175.28500