



LCB710S | |
|---|---|
DigiKey Part Number | 212-LCB710S-ND |
Manufacturer | |
Manufacturer Product Number | LCB710S |
Description | SSR RELAY SPST-NC 1A 0-60V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LCB710S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 600 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, EN, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.38000 | RM23.38 |
| 10 | RM20.81900 | RM208.19 |
| 25 | RM19.88080 | RM497.02 |
| 50 | RM19.19920 | RM959.96 |
| 100 | RM18.54070 | RM1,854.07 |
| 250 | RM17.70396 | RM4,425.99 |
| 500 | RM17.09578 | RM8,547.89 |
| 1,000 | RM16.50811 | RM16,508.11 |
| Unit Price without VAT: | RM23.38000 |
|---|---|
| Unit Price with VAT: | RM25.71800 |









