
IX4427NTR | |
|---|---|
DigiKey Part Number | 212-IX4427NTR-ND - Tape & Reel (TR) 212-IX4427NTRCT-ND - Cut Tape (CT) 212-IX4427NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IX4427NTR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 30V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 10ns, 8ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.84000 | RM7.84 |
| 10 | RM4.86700 | RM48.67 |
| 25 | RM4.08880 | RM102.22 |
| 100 | RM3.20650 | RM320.65 |
| 250 | RM2.77284 | RM693.21 |
| 500 | RM2.50618 | RM1,253.09 |
| 1,000 | RM2.28287 | RM2,282.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.12413 | RM4,248.26 |
| 4,000 | RM2.06976 | RM8,279.04 |
| 6,000 | RM2.04253 | RM12,255.18 |
| 10,000 | RM2.01237 | RM20,123.70 |
| 14,000 | RM1.99475 | RM27,926.50 |
| 20,000 | RM1.97780 | RM39,556.00 |
| Unit Price without VAT: | RM7.84000 |
|---|---|
| Unit Price with VAT: | RM8.62400 |



