Magnetic Reed Switch Magnet SPST-NC Wire Leads Flange Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59135-4-S-02-A

DigiKey Part Number
F8062-ND
Manufacturer
Manufacturer Product Number
59135-4-S-02-A
Description
SENSOR REED SW SPST-NC W LEADS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NC Wire Leads Flange Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Reed Switch
Output Type
SPST-NC
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
16.50mm
Must Release
-
Operating Temperature
-40°C ~ 105°C
Package / Case
Flange Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 455
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM43.19000RM43.19
10RM35.81100RM358.11
25RM33.17720RM829.43
100RM29.67690RM2,967.69
300RM27.35137RM8,205.41
500RM26.40448RM13,202.24
1,000RM25.24995RM25,249.95
Manufacturers Standard Package
Unit Price without VAT:RM43.19000
Unit Price with VAT:RM47.50900