
57022-000 | |
|---|---|
DigiKey Part Number | F7091-ND |
Manufacturer | |
Manufacturer Product Number | 57022-000 |
Description | MAGNET 0.228"DIA X 1"L PLASTIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 59022 Magnet 0.228" Dia x 1.00" L (5.79mm x 25.4mm) Plastic Housing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
For Use With/Related Products | 59022 | |
Housing Material | Plastic | |
Material - Magnet | Alnico 5 (AlNiCo) | |
Package / Case | Cylinder | |
Size | 0.228" Dia x 1.00" L (5.79mm x 25.4mm) | |
Operating Temperature | 105°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.07000 | RM14.07 |
| 5 | RM12.59000 | RM62.95 |
| 10 | RM12.04200 | RM120.42 |
| 25 | RM11.38320 | RM284.58 |
| 50 | RM10.93320 | RM546.66 |
| 200 | RM10.14400 | RM2,028.80 |
| 600 | RM9.60882 | RM5,765.29 |
| 1,000 | RM9.38401 | RM9,384.01 |
| Unit Price without VAT: | RM14.07000 |
|---|---|
| Unit Price with VAT: | RM15.47700 |



