
142.5395.6302 | |
|---|---|
DigiKey Part Number | F6791-ND |
Manufacturer | |
Manufacturer Product Number | 142.5395.6302 |
Description | FUSE AUTO 300A 58VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300 A 58 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 142.5395.6302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 486000.0 | |
Approval Agency | cURus | |
Operating Temperature | - | |
Color | Gray | |
Size / Dimension | 1.142" L x 0.740" W x 0.382" H (29.00mm x 18.80mm x 9.70mm) | |
DC Cold Resistance | 0.00021 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM81.53000 | RM81.53 |
| 5 | RM67.64400 | RM338.22 |
| 10 | RM62.41500 | RM624.15 |
| 50 | RM51.72080 | RM2,586.04 |
| 200 | RM43.91540 | RM8,783.08 |
| 400 | RM42.46155 | RM16,984.62 |
| Unit Price without VAT: | RM81.53000 |
|---|---|
| Unit Price with VAT: | RM89.68300 |



