PTC Thermistor 1 kOhms Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 1 kOhms Axial
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

102PS1G

DigiKey Part Number
5666-102PS1G-ND
Manufacturer
Manufacturer Product Number
102PS1G
Description
SENSOR PTC 1KOHM 2% DO35
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PTC Thermistor 1 kOhms Axial
Datasheet
 Datasheet
EDA/CAD Models
102PS1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance @ 25°C
1 kOhms
Resistance Tolerance
±2%
Operating Temperature
-50°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,284
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM9.35000RM9.35
5RM8.31000RM41.55
10RM7.92600RM79.26
25RM7.46480RM186.62
50RM7.15040RM357.52
250RM6.51980RM1,629.95
500RM6.28510RM3,142.55
1,000RM6.07001RM6,070.01
5,000RM5.63679RM28,183.95
Manufacturers Standard Package
Unit Price without VAT:RM9.35000
Unit Price with VAT:RM10.28500