



05200001N | |
|---|---|
DigiKey Part Number | F5714-ND |
Manufacturer | |
Manufacturer Product Number | 05200001N |
Description | FUSE CLIP CARTRIDGE 10A PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 10 A 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia (5mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Spring Brass | |
Contact Finish | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.56000 | RM1.56 |
| 5 | RM1.28000 | RM6.40 |
| 10 | RM1.18000 | RM11.80 |
| 50 | RM0.97760 | RM48.88 |
| 100 | RM0.90170 | RM90.17 |
| 250 | RM0.81068 | RM202.67 |
| 500 | RM0.74790 | RM373.95 |
| 1,000 | RM0.68975 | RM689.75 |
| 5,000 | RM0.57071 | RM2,853.55 |
| Unit Price without VAT: | RM1.56000 |
|---|---|
| Unit Price with VAT: | RM1.71600 |






