Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03420828H

DigiKey Part Number
F012-ND
Manufacturer
Manufacturer Product Number
03420828H
Description
FUSE HLDR CART 250V 20A PNL MNT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Current Rating (Amps)
20 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Contact Material
Brass
Contact Finish
Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 720
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM22.21000RM22.21
5RM18.40400RM92.02
10RM16.98000RM169.80
50RM14.08400RM704.20
100RM12.98900RM1,298.90
300RM11.41647RM3,424.94
500RM10.74730RM5,373.65
1,000RM10.15137RM10,151.37
Manufacturers Standard Package
Unit Price without VAT:RM22.21000
Unit Price with VAT:RM24.43100