
03420012H | |
|---|---|
DigiKey Part Number | F005-ND |
Manufacturer | |
Manufacturer Product Number | 03420012H |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.09000 | RM19.09 |
| 5 | RM15.84200 | RM79.21 |
| 10 | RM14.62100 | RM146.21 |
| 50 | RM12.12720 | RM606.36 |
| 100 | RM11.18520 | RM1,118.52 |
| 300 | RM9.83233 | RM2,949.70 |
| 500 | RM9.25664 | RM4,628.32 |
| 1,000 | RM8.61189 | RM8,611.89 |
| Unit Price without VAT: | RM19.09000 |
|---|---|
| Unit Price with VAT: | RM20.99900 |








