
0298100.ZXEH | |
|---|---|
DigiKey Part Number | F3322-ND |
Manufacturer | |
Manufacturer Product Number | 0298100.ZXEH |
Description | FUSE AUTO 100A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 0298100.ZXEH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 31100.0 | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 125°C | |
Color | Yellow | |
Size / Dimension | 1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |
DC Cold Resistance | 0.000562 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.82000 | RM28.82 |
| 5 | RM23.91600 | RM119.58 |
| 10 | RM22.07000 | RM220.70 |
| 50 | RM18.30180 | RM915.09 |
| 100 | RM16.87720 | RM1,687.72 |
| 250 | RM15.15376 | RM3,788.44 |
| 500 | RM13.95974 | RM6,979.87 |
| 1,000 | RM13.54114 | RM13,541.14 |
| Unit Price without VAT: | RM28.82000 |
|---|---|
| Unit Price with VAT: | RM31.70200 |




















