Fuse Holder 15 A 500V 1 Circuit Cartridge Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01500332H

DigiKey Part Number
F6775-ND
Manufacturer
Manufacturer Product Number
01500332H
Description
FUSE HLDR CART 500V 15A IN LINE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fuse Holder 15 A 500V 1 Circuit Cartridge Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Current Rating (Amps)
15 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Wire Leads
Contact Material
Brass
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,057
Factory Stock: 4,900
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM9.10000RM9.10
5RM7.53400RM37.67
10RM6.94800RM69.48
50RM5.76400RM288.20
100RM5.31740RM531.74
300RM4.67683RM1,403.05
500RM4.40438RM2,202.19
1,000RM4.05832RM4,058.32
5,000RM3.80110RM19,005.50
Manufacturers Standard Package
Unit Price without VAT:RM9.10000
Unit Price with VAT:RM10.01000