
01220090Z | |
|---|---|
DigiKey Part Number | F4190-ND |
Manufacturer | |
Manufacturer Product Number | 01220090Z |
Description | FUSE CLIP CART 250V 30A PCB 1=1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 30 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia (6.35mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Beryllium Copper | |
Contact Finish | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.49000 | RM2.49 |
| 5 | RM2.07400 | RM10.37 |
| 10 | RM1.90900 | RM19.09 |
| 50 | RM1.58340 | RM79.17 |
| 100 | RM1.46120 | RM146.12 |
| 250 | RM1.31360 | RM328.40 |
| 500 | RM1.21154 | RM605.77 |
| 2,000 | RM1.02961 | RM2,059.22 |
| 6,000 | RM0.91854 | RM5,511.24 |
| Unit Price without VAT: | RM2.49000 |
|---|---|
| Unit Price with VAT: | RM2.73900 |














