
LTV-816S-TA1 | |
|---|---|
DigiKey Part Number | 160-1892-2-ND - Tape & Reel (TR) 160-1892-1-ND - Cut Tape (CT) 160-1892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-816S-TA1 |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -50°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.60000 | RM1.60 |
| 10 | RM1.10800 | RM11.08 |
| 100 | RM0.78830 | RM78.83 |
| 500 | RM0.64282 | RM321.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.59482 | RM594.82 |
| 2,000 | RM0.55399 | RM1,107.98 |
| 3,000 | RM0.53301 | RM1,599.03 |
| 5,000 | RM0.50926 | RM2,546.30 |
| 7,000 | RM0.49512 | RM3,465.84 |
| 10,000 | RM0.48131 | RM4,813.10 |
| 25,000 | RM0.45079 | RM11,269.75 |
| 50,000 | RM0.43178 | RM21,589.00 |
| 100,000 | RM0.41569 | RM41,569.00 |
| Unit Price without VAT: | RM1.60000 |
|---|---|
| Unit Price with VAT: | RM1.76000 |











