
LTR-303ALS-01 | |
|---|---|
DigiKey Part Number | 160-2161-2-ND - Tape & Reel (TR) 160-2161-1-ND - Cut Tape (CT) 160-2161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR-303ALS-01 |
Description | SENSOR OPT AMBIENT 6 VFDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 6-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | LTR-303ALS-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-VFDFN | |
Supplier Device Package | 6-Pin ChipLED | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.95000 | RM2.95 |
| 5 | RM2.57800 | RM12.89 |
| 10 | RM2.44400 | RM24.44 |
| 25 | RM2.28200 | RM57.05 |
| 50 | RM2.17340 | RM108.67 |
| 100 | RM2.07300 | RM207.30 |
| 500 | RM1.87214 | RM936.07 |
| 1,000 | RM1.79748 | RM1,797.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM1.67807 | RM5,873.24 |
| 7,000 | RM1.61963 | RM11,337.41 |
| 10,500 | RM1.58772 | RM16,671.06 |
| 17,500 | RM1.54977 | RM27,120.98 |
| 24,500 | RM1.52605 | RM37,388.22 |
| Unit Price without VAT: | RM2.95000 |
|---|---|
| Unit Price with VAT: | RM3.24500 |












