
GMA.0B.035.DN | |
|---|---|
DigiKey Part Number | 1124-1083-ND |
Manufacturer | |
Manufacturer Product Number | GMA.0B.035.DN |
Description | CONN STRAIN/BEND RELIEF BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Black |
Datasheet | Datasheet |
EDA/CAD Models | GMA.0B.035.DN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 0S Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.16000 | RM18.16 |
| 10 | RM15.44200 | RM154.42 |
| 25 | RM14.47600 | RM361.90 |
| 50 | RM13.78320 | RM689.16 |
| 100 | RM13.12510 | RM1,312.51 |
| 250 | RM12.30344 | RM3,075.86 |
| 500 | RM11.71632 | RM5,858.16 |
| 1,000 | RM11.15739 | RM11,157.39 |
| 2,500 | RM10.45963 | RM26,149.08 |
| Unit Price without VAT: | RM18.16000 |
|---|---|
| Unit Price with VAT: | RM19.97600 |















