A10462-03 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Laird Technologies - Thermal Materials
In Stock: 0
Unit Price: RM226.99000
Datasheet
Thermal Pad Gray 457.20mm x 304.80mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A10462-03

DigiKey Part Number
926-1008-ND
Manufacturer
Manufacturer Product Number
A10462-03
Description
THERM PAD 457.2X304.8MM GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 457.20mm x 304.80mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Obsolete
Usage
-
Type
Graphite-Pad, Sheet
Shape
Rectangular
Outline
457.20mm x 304.80mm
Thickness
0.0050" (0.127mm)
Material
Graphite
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
0.07°C/W
Thermal Conductivity
5.0W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Certification
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes