


BMI-S-205-F | |
|---|---|
DigiKey Part Number | 903-1054-2-ND - Tape & Reel (TR) 903-1054-1-ND - Cut Tape (CT) 903-1054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMI-S-205-F |
Description | RF SHIELD 1" X 1.5" SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.000" (25.40mm) X 1.500" (38.10mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BMI-S-205-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 1.500" (38.10mm) | |
Width - Overall | 1.000" (25.40mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.11000 | RM6.11 |
| 10 | RM4.45400 | RM44.54 |
| 25 | RM4.03840 | RM100.96 |
| 100 | RM3.58270 | RM358.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM3.36592 | RM841.48 |
| 500 | RM3.23504 | RM1,617.52 |
| 750 | RM3.16951 | RM2,377.13 |
| 1,250 | RM3.09689 | RM3,871.11 |
| 1,750 | RM3.05445 | RM5,345.29 |
| 2,500 | RM3.01363 | RM7,534.07 |
| 6,250 | RM2.92576 | RM18,286.00 |
| 12,500 | RM2.87279 | RM35,909.88 |
| Unit Price without VAT: | RM6.11000 |
|---|---|
| Unit Price with VAT: | RM6.72100 |










