HI1206T500R-10 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Fair-Rite Products Corp.
In Stock: 330,497
Unit Price: RM0.51000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 4,284
Unit Price: RM0.67000
Datasheet

Parametric Equivalent


Max Echo
In Stock: 2,890
Unit Price: RM0.97000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 367,792
Unit Price: RM1.64000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 496,851
Unit Price: RM0.67000
Datasheet

Parametric Equivalent


TAI-TECH Advanced Electronics Co., Ltd.
In Stock: 5,016
Unit Price: RM0.55000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.19151
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9,095
Unit Price: RM0.67000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.00000
Datasheet
50 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 6A 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI1206T500R-10

DigiKey Part Number
240-2412-2-ND - Tape & Reel (TR)
240-2412-1-ND - Cut Tape (CT)
240-2412-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HI1206T500R-10
Description
FERRITE BEAD 50 OHM 1206 4LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 6A 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
HI1206T500R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
50 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.42000RM0.42
10RM0.29100RM2.91
25RM0.25120RM6.28
50RM0.22580RM11.29
100RM0.20270RM20.27
250RM0.17444RM43.61
500RM0.15506RM77.53
1,000RM0.13715RM137.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.11143RM334.29
6,000RM0.09667RM580.02
9,000RM0.08850RM796.50
15,000RM0.08743RM1,311.45
Manufacturers Standard Package
Unit Price without VAT:RM0.42000
Unit Price with VAT:RM0.46200