
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-8, LMR-400 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM69.40000 | RM69.40 |
| 10 | RM58.98900 | RM589.89 |
| 25 | RM55.29480 | RM1,382.37 |
| 50 | RM52.65520 | RM2,632.76 |
| 100 | RM50.14280 | RM5,014.28 |
| 250 | RM47.00564 | RM11,751.41 |
| 500 | RM44.76472 | RM22,382.36 |
| Unit Price without VAT: | RM69.40000 |
|---|---|
| Unit Price with VAT: | RM76.34000 |

