



TCJB225M035R0200 | |
|---|---|
DigiKey Part Number | 478-6640-2-ND - Tape & Reel (TR) 478-6640-1-ND - Cut Tape (CT) 478-6640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB225M035R0200 |
Description | CAP TANT POLY 2.2UF 35V 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJB225M035R0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 2.2 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.63000 | RM4.63 |
| 10 | RM2.97900 | RM29.79 |
| 50 | RM2.33180 | RM116.59 |
| 100 | RM2.13250 | RM213.25 |
| 500 | RM1.79554 | RM897.77 |
| 1,000 | RM1.69134 | RM1,691.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.63768 | RM3,275.36 |
| 4,000 | RM1.56565 | RM6,262.60 |
| 6,000 | RM1.52957 | RM9,177.42 |
| 10,000 | RM1.48957 | RM14,895.70 |
| 14,000 | RM1.46618 | RM20,526.52 |
| 20,000 | RM1.44368 | RM28,873.60 |
| 24,000 | RM1.43302 | RM34,392.48 |
| Unit Price without VAT: | RM4.63000 |
|---|---|
| Unit Price with VAT: | RM5.09300 |


