
KC7050K75.0000C1GE00 | |
|---|---|
DigiKey Part Number | 478-KC7050K75.0000C1GE00TR-ND - Tape & Reel (TR) 478-KC7050K75.0000C1GE00CT-ND - Cut Tape (CT) 478-KC7050K75.0000C1GE00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC7050K75.0000C1GE00 |
Description | XTAL OSC XO 75.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 75 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.60000 | RM5.60 |
| 10 | RM4.86700 | RM48.67 |
| 25 | RM4.60120 | RM115.03 |
| 50 | RM4.41060 | RM220.53 |
| 100 | RM4.22820 | RM422.82 |
| 250 | RM3.99880 | RM999.70 |
| 500 | RM3.83336 | RM1,916.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.74841 | RM3,748.41 |
| 2,000 | RM3.59359 | RM7,187.18 |
| 3,000 | RM3.50605 | RM10,518.15 |
| 5,000 | RM3.39885 | RM16,994.25 |
| 7,000 | RM3.33007 | RM23,310.49 |
| 10,000 | RM3.25872 | RM32,587.20 |
| 12,000 | RM3.22287 | RM38,674.44 |
| Unit Price without VAT: | RM5.60000 |
|---|---|
| Unit Price with VAT: | RM6.16000 |

