
GG060305100N2P | |
|---|---|
DigiKey Part Number | 478-GG060305100N2PTR-ND - Tape & Reel (TR) 478-GG060305100N2PCT-ND - Cut Tape (CT) 478-GG060305100N2PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GG060305100N2P |
Description | TVS DIODE 5VWM 12VC 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 8A Ipp Tvs Diode Surface Mount 0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 7.5V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 8A | |
Power - Peak Pulse | 96W | |
Power Line Protection | No | |
Applications | Ethernet, HDMI, USB | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.05000 | RM1.05 |
| 10 | RM0.64900 | RM6.49 |
| 100 | RM0.40240 | RM40.24 |
| 500 | RM0.29520 | RM147.60 |
| 1,000 | RM0.26052 | RM260.52 |
| 2,000 | RM0.23126 | RM462.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.20345 | RM1,017.25 |
| 10,000 | RM0.18337 | RM1,833.70 |
| 15,000 | RM0.17313 | RM2,596.95 |
| 25,000 | RM0.16161 | RM4,040.25 |
| 35,000 | RM0.15479 | RM5,417.65 |
| 50,000 | RM0.14816 | RM7,408.00 |
| 125,000 | RM0.13359 | RM16,698.75 |
| 250,000 | RM0.12460 | RM31,150.00 |
| Unit Price without VAT: | RM1.05000 |
|---|---|
| Unit Price with VAT: | RM1.15500 |







