
GG020105100N2P | |
|---|---|
DigiKey Part Number | 478-10590-2-ND - Tape & Reel (TR) 478-10590-1-ND - Cut Tape (CT) 478-10590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GG020105100N2P |
Description | TVS DIODE 5VWM 12VC 201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.64500 | RM6.45 |
| 100 | RM0.41290 | RM41.29 |
| 500 | RM0.33202 | RM166.01 |
| 1,000 | RM0.26124 | RM261.24 |
| 2,000 | RM0.25913 | RM518.26 |
| 5,000 | RM0.23537 | RM1,176.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.17697 | RM2,654.55 |
| 30,000 | RM0.17343 | RM5,202.90 |
| 45,000 | RM0.16131 | RM7,258.95 |
| 105,000 | RM0.15556 | RM16,333.80 |
| 150,000 | RM0.14998 | RM22,497.00 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |








