100 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F0402G0R10FNTR

DigiKey Part Number
478-6485-2-ND - Tape & Reel (TR)
478-6485-1-ND - Cut Tape (CT)
478-6485-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F0402G0R10FNTR
Description
FUSE BOARD MNT 100MA 32VDC 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
F0402G0R10FNTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Melting I²t
7.0E-6
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.039" L x 0.023" W x 0.014" H (1.00mm x 0.58mm x 0.35mm)
DC Cold Resistance
2.4 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,197
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.38000RM4.38
5RM3.62400RM18.12
10RM3.34600RM33.46
50RM2.77420RM138.71
100RM2.55970RM255.97
250RM2.30072RM575.18
500RM2.12176RM1,060.88
1,000RM1.95595RM1,955.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.64840RM8,242.00
10,000RM1.51665RM15,166.50
15,000RM1.51523RM22,728.45
Manufacturers Standard Package
Unit Price without VAT:RM4.38000
Unit Price with VAT:RM4.81800