



009276004021106 | |
|---|---|
DigiKey Part Number | 478-6171-2-ND - Tape & Reel (TR) 478-6171-1-ND - Cut Tape (CT) 478-6171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009276004021106 |
Description | TERM BLK 4POS SIDE ENT 2.5MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.098" (2.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 250 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | White | |
Operating Temperature | -40°C ~ 125°C | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.21000 | RM4.21 |
| 10 | RM3.59000 | RM35.90 |
| 100 | RM3.05180 | RM305.18 |
| 500 | RM2.72394 | RM1,361.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.64574 | RM2,645.74 |
| 2,000 | RM2.51944 | RM5,038.88 |
| 3,000 | RM2.44841 | RM7,345.23 |
| 5,000 | RM2.36176 | RM11,808.80 |
| 7,000 | RM2.30640 | RM16,144.80 |
| 10,000 | RM2.24913 | RM22,491.30 |
| Unit Price without VAT: | RM4.21000 |
|---|---|
| Unit Price with VAT: | RM4.63100 |









