
009159010701916 | |
|---|---|
DigiKey Part Number | 478-009159010701916-ND |
Manufacturer | |
Manufacturer Product Number | 009159010701916 |
Description | 10 POS CARD EDGE CONNECTOR DOUBL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 10 Position Adapter, Bridge Board to Board - Card Edge 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Board - Card Edge | |
Connector Type | Adapter, Bridge | |
Number of Positions | 10 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | - | |
Pitch | 0.079" (2.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | 2.5A | |
Ingress Protection | - | |
Mating Cycles | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.90000 | RM5.90 |
| 10 | RM4.99700 | RM49.97 |
| 25 | RM4.68200 | RM117.05 |
| 50 | RM4.45780 | RM222.89 |
| 100 | RM4.24510 | RM424.51 |
| 250 | RM3.97908 | RM994.77 |
| 500 | RM3.78904 | RM1,894.52 |
| 1,000 | RM3.60815 | RM3,608.15 |
| 3,000 | RM3.33913 | RM10,017.39 |
| Unit Price without VAT: | RM5.90000 |
|---|---|
| Unit Price with VAT: | RM6.49000 |











