
STX-3500-3NTR | |
|---|---|
DigiKey Part Number | 2092-STX-3500-3NTR-ND - Tape & Reel (TR) 2092-STX-3500-3NCT-ND - Cut Tape (CT) 2092-STX-3500-3NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STX-3500-3NTR |
Description | CONN JACK STEREO 3.5MM SMD R/A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | STX-3500-3NTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 16VDC | |
Current Rating (Amps) | 300 mA | |
Mating Length/Depth | - | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.59000 | RM4.59 |
| 10 | RM3.90200 | RM39.02 |
| 25 | RM3.65560 | RM91.39 |
| 50 | RM3.48040 | RM174.02 |
| 100 | RM3.31430 | RM331.43 |
| 250 | RM3.10652 | RM776.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM2.87468 | RM2,156.01 |
| 1,500 | RM2.73743 | RM4,106.14 |
| 2,250 | RM2.66022 | RM5,985.49 |
| 3,750 | RM2.56609 | RM9,622.84 |
| 5,250 | RM2.50593 | RM13,156.13 |
| 7,500 | RM2.44369 | RM18,327.67 |
| Unit Price without VAT: | RM4.59000 |
|---|---|
| Unit Price with VAT: | RM5.04900 |









