



KPJX-PM-4S-S | |
|---|---|
DigiKey Part Number | 2092-KPJX-PM-4S-S-ND |
Manufacturer | |
Manufacturer Product Number | KPJX-PM-4S-S |
Description | CONN JACK FMALE 4POS TIN SOLDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Jack, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | KPJX-PM-4S-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (Power) | |
Shell Size - Insert | Power DIN | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Snap-In | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | Tin | |
Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 48VDC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 75°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | Digital, Power | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.74000 | RM10.74 |
| 10 | RM9.11800 | RM91.18 |
| 25 | RM8.54840 | RM213.71 |
| 50 | RM8.13960 | RM406.98 |
| 200 | RM7.38015 | RM1,476.03 |
| 400 | RM7.02780 | RM2,811.12 |
| 600 | RM6.82967 | RM4,097.80 |
| 1,000 | RM6.58793 | RM6,587.93 |
| 2,600 | RM6.15874 | RM16,012.72 |
| Unit Price without VAT: | RM10.74000 |
|---|---|
| Unit Price with VAT: | RM11.81400 |



















