6, 6 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMDGX-6S/6S-S4N

DigiKey Part Number
2092-KMDGX-6S/6S-S4N-ND
Manufacturer
Manufacturer Product Number
KMDGX-6S/6S-S4N
Description
CONN RCPT FMALE MIN DIN 6/6P SLD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6, 6 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
6, 6
Shell Size - Insert
Mini DIN
Shell Size, MIL
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polybutylene Terephthalate (PBT)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Board Lock, Stacked 2
Shielding
Current Rating (Amps)
2A
Voltage Rating
12VDC
Cable Opening
-
Operating Temperature
-25°C ~ 80°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
Flash
Insert Material
Polybutylene Terephthalate (PBT)
Applications
Audio, Video
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM11.42000RM11.42
10RM9.70400RM97.04
25RM9.09600RM227.40
50RM8.66120RM433.06
100RM8.24790RM824.79
300RM7.63233RM2,289.70
500RM7.36216RM3,681.08
1,000RM7.01084RM7,010.84
2,500RM6.57222RM16,430.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM11.42000
Unit Price with VAT:RM12.56200