



KLDX-PA-0202-B | |
|---|---|
DigiKey Part Number | 2092-KLDX-PA-0202-B-ND |
Manufacturer | |
Manufacturer Product Number | KLDX-PA-0202-B |
Description | POWER PLUG ASSEMBLY, 2.5 MM DIA, |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | KLDX-PA-0202-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Strain Relief | |
Insulation Color | Black | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.374" (9.50mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | Polyvinyl Chloride (PVC) | |
Contact Material | Brass, Phosphor Bronze | |
Thread Size | - | |
Body Color | Silver, Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.17000 | RM11.17 |
| 10 | RM9.49300 | RM94.93 |
| 25 | RM8.89720 | RM222.43 |
| 50 | RM8.47160 | RM423.58 |
| 100 | RM8.06670 | RM806.67 |
| 250 | RM7.56136 | RM1,890.34 |
| 500 | RM7.20046 | RM3,600.23 |
| 1,000 | RM6.85684 | RM6,856.84 |
| 2,500 | RM6.42786 | RM16,069.65 |
| Unit Price without VAT: | RM11.17000 |
|---|---|
| Unit Price with VAT: | RM12.28700 |











