
K85X-ED-9P-BRJ | |
|---|---|
DigiKey Part Number | 2092-K85X-ED-9P-BRJ-ND |
Manufacturer | |
Manufacturer Product Number | K85X-ED-9P-BRJ |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | K85X-ED-9P-BRJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40); Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 30V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.49000 | RM21.49 |
| 10 | RM18.25300 | RM182.53 |
| 25 | RM17.10680 | RM427.67 |
| 56 | RM16.16036 | RM904.98 |
| 112 | RM15.38866 | RM1,723.53 |
| 280 | RM14.42536 | RM4,039.10 |
| 504 | RM13.83958 | RM6,975.15 |
| 1,008 | RM13.17956 | RM13,285.00 |
| 2,520 | RM12.35527 | RM31,135.28 |
| Unit Price without VAT: | RM21.49000 |
|---|---|
| Unit Price with VAT: | RM23.63900 |






