
WP710A10ZGDK | |
|---|---|
DigiKey Part Number | 754-WP710A10ZGDK-ND |
Manufacturer | |
Manufacturer Product Number | WP710A10ZGDK |
Description | LED GREEN DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 2.90mm Dia | |
Height (Max) | 5.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.02000 | RM2.02 |
| 10 | RM1.39500 | RM13.95 |
| 100 | RM1.00030 | RM100.03 |
| 500 | RM0.82196 | RM410.98 |
| 1,000 | RM0.76328 | RM763.28 |
| 2,000 | RM0.71328 | RM1,426.56 |
| 5,000 | RM0.65860 | RM3,293.00 |
| 10,000 | RM0.62446 | RM6,244.60 |
| 25,000 | RM0.58720 | RM14,680.00 |
| Unit Price without VAT: | RM2.02000 |
|---|---|
| Unit Price with VAT: | RM2.22200 |










