
WP130WDT/GYW | |
|---|---|
DigiKey Part Number | 754-1209-ND |
Manufacturer | |
Manufacturer Product Number | WP130WDT/GYW |
Description | LED CBI 3MM GRN/YELLOW DIFF RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow Diffused, White 2.2V Green, 2.1V Yellow 25mA Green, 30mA Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP130WDT/GYW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Yellow | |
Wavelength - Peak | 565nm, 590nm | |
Configuration | Single | |
Current | 25mA Green, 30mA Yellow | |
Millicandela Rating | 40mcd Green, 20mcd Yellow | |
Viewing Angle | 60° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.2V Green, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.47000 | RM4.47 |
| 10 | RM3.14700 | RM31.47 |
| 100 | RM2.33050 | RM233.05 |
| 500 | RM1.96762 | RM983.81 |
| 1,000 | RM1.84884 | RM1,848.84 |
| 2,000 | RM1.74806 | RM3,496.12 |
| 5,000 | RM1.63801 | RM8,190.05 |
| 10,000 | RM1.56944 | RM15,694.40 |
| 25,000 | RM1.49475 | RM37,368.75 |
| Unit Price without VAT: | RM4.47000 |
|---|---|
| Unit Price with VAT: | RM4.91700 |











