
APHCM2012CGCK-F01 | |
|---|---|
DigiKey Part Number | 754-1094-2-ND - Tape & Reel (TR) 754-1094-1-ND - Cut Tape (CT) 754-1094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHCM2012CGCK-F01 |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHCM2012CGCK-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.74600 | RM7.46 |
| 100 | RM0.52160 | RM52.16 |
| 500 | RM0.42008 | RM210.04 |
| 1,000 | RM0.38650 | RM386.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.35783 | RM715.66 |
| 4,000 | RM0.33342 | RM1,333.68 |
| 6,000 | RM0.32087 | RM1,925.22 |
| 10,000 | RM0.30668 | RM3,066.80 |
| 14,000 | RM0.29823 | RM4,175.22 |
| 20,000 | RM0.28997 | RM5,799.40 |
| 50,000 | RM0.27174 | RM13,587.00 |
| 100,000 | RM0.26037 | RM26,037.00 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |










