
APG1608ZGC | |
|---|---|
DigiKey Part Number | 754-1356-2-ND - Tape & Reel (TR) 754-1356-1-ND - Cut Tape (CT) 754-1356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APG1608ZGC |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APG1608ZGC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.28mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.82000 | RM2.82 |
| 10 | RM1.94700 | RM19.47 |
| 100 | RM1.41280 | RM141.28 |
| 500 | RM1.17362 | RM586.81 |
| 1,000 | RM1.09509 | RM1,095.09 |
| 2,000 | RM1.02839 | RM2,056.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.97177 | RM3,887.08 |
| 8,000 | RM0.92379 | RM7,390.32 |
| 12,000 | RM0.89920 | RM10,790.40 |
| 20,000 | RM0.87144 | RM17,428.80 |
| 28,000 | RM0.85495 | RM23,938.60 |
| 40,000 | RM0.83886 | RM33,554.40 |
| Unit Price without VAT: | RM2.82000 |
|---|---|
| Unit Price with VAT: | RM3.10200 |









