Board Support Snap Fit / Screw Mount Nylon 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Fit / Screw Mount Nylon 0.500" (12.70mm) 1/2"
8833
8833

8833

DigiKey Part Number
36-8833-ND
Manufacturer
Manufacturer Product Number
8833
Description
BRD SPT SNAP FIT SCREW MNT 1/2"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Screw Mount Nylon 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Holding Type
Snap Fit
Mounting Type
Screw Mount
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.625" (15.88mm) 5/8"
Support Hole Diameter
0.187" (4.75mm) 3/16"
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Mounting Panel Thickness
-
Features
Stackable
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,061
Factory Stock: 10,600
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1.31000RM1.31
10RM0.96900RM9.69
25RM0.86640RM21.66
100RM0.73360RM73.36
500RM0.60810RM304.05
1,000RM0.56212RM562.12
2,500RM0.50776RM1,269.40
5,000RM0.47105RM2,355.25
Manufacturers Standard Package
Unit Price without VAT:RM1.31000
Unit Price with VAT:RM1.44100