Battery Connector, Snap 9V 1 Cell Wire Leads - 8" (203.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84-8

DigiKey Part Number
36-84-8-ND
Manufacturer
Manufacturer Product Number
84-8
Description
BATT CONNECTOR SNAP 9V 8" LEADS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Connector, Snap 9V 1 Cell Wire Leads - 8" (203.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
9V, Snap Connector
Style
Connector, Snap
Battery Cell Size
Number of Cells
1
Battery Series
-
Mounting Type
Free Hanging
Termination Style
Wire Leads - 8" (203.2mm)
Height Above Board
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,586
Factory Stock: 1,800
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2.99000RM2.99
10RM2.49400RM24.94
25RM2.31560RM57.89
100RM2.07050RM207.05
500RM1.81788RM908.94
1,000RM1.71886RM1,718.86
2,500RM1.59614RM3,990.35
5,000RM1.50917RM7,545.85
Manufacturers Standard Package
Unit Price without VAT:RM2.99000
Unit Price with VAT:RM3.28900