
7696-SEMS | |
|---|---|
DigiKey Part Number | 36-7696-SEMS-ND |
Manufacturer | |
Manufacturer Product Number | 7696-SEMS |
Description | SCREW TERMINAL/CAPTIVATED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M3 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7696-SEMS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M3 | |
Termination | Snap-Fit | |
Current Rating (Amps) | 15 A | |
Number of Pins | 4 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Steel | |
Screw Finish | Nickel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.44000 | RM5.44 |
| 10 | RM4.09100 | RM40.91 |
| 25 | RM3.66560 | RM91.64 |
| 100 | RM3.28650 | RM328.65 |
| 1,000 | RM2.73878 | RM2,738.78 |
| 2,500 | RM2.40170 | RM6,004.25 |
| Unit Price without VAT: | RM5.44000 |
|---|---|
| Unit Price with VAT: | RM5.98400 |

