Red PC Test Point, Compact Phosphor Bronze , Silver Plating Through Hole Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red PC Test Point, Compact Phosphor Bronze , Silver Plating Through Hole Mounting Type
Keystone Terminals & Test Points Video

5005

DigiKey Part Number
36-5005-ND
Manufacturer
Manufacturer Product Number
5005
Description
PC TEST POINT COMPACT RED
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Red PC Test Point, Compact Phosphor Bronze Silver Plating Through Hole Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
5005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
Packaging
Bulk
Part Status
Active
Type
PC Test Point, Compact
Mounting Type
Through Hole
Color
Red
Hole Diameter
0.063" (1.60mm)
Size / Dimension
0.125" Dia x 0.220" L (3.18mm x 5.59mm)
Height
-
Plating
Silver
Material - Insulation
Nylon 46, UL 94V-0
Material - Body
Phosphor Bronze
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109,828
Factory Stock: 377,700
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1.64000RM1.64
10RM1.23500RM12.35
25RM1.10560RM27.64
100RM0.93670RM93.67
500RM0.80056RM400.28
2,500RM0.67416RM1,685.40
5,000RM0.60305RM3,015.25
Manufacturers Standard Package
Unit Price without VAT:RM1.64000
Unit Price with VAT:RM1.80400
Alternate Color
PC TEST POINT COMPACT BLACK
In-Stock: 217872
Unit Price: RM1.64000
PC TEST POINT COMPACT WHITE
In-Stock: 81474
Unit Price: RM1.64000
PC TEST POINT COMPACT ORANGE
In-Stock: 22022
Unit Price: RM1.64000
PC TEST POINT COMPACT YELLOW
In-Stock: 78937
Unit Price: RM1.64000