
3549-2 | |
|---|---|
DigiKey Part Number | 36-3549-2-ND |
Manufacturer | |
Manufacturer Product Number | 3549-2 |
Description | FUSE CLIP BLADE 500V 20A PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 20 A 500V 1 Circuit Blade Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3549-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.18000 | RM5.18 |
| 10 | RM4.59300 | RM45.93 |
| 1,000 | RM2.69664 | RM2,696.64 |
| 2,500 | RM2.40171 | RM6,004.27 |
| 5,000 | RM2.19104 | RM10,955.20 |
| Unit Price without VAT: | RM5.18000 |
|---|---|
| Unit Price with VAT: | RM5.69800 |











