Hex Standoff Threaded M3 Nylon 0.984" (25.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25515

DigiKey Part Number
36-25515-ND
Manufacturer
Manufacturer Product Number
25515
Description
HEX STANDOFF M3 NYLON 25MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Nylon 0.984" (25.00mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.197" (5.00mm) Hex
Between Board Height
0.984" (25.00mm)
Length - Overall
0.984" (25.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,842
Factory Stock: 14,200
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM4.76000RM4.76
10RM3.59400RM35.94
25RM3.32880RM83.22
1,000RM2.23316RM2,233.16
2,500RM2.06463RM5,161.58
Unit Price without VAT:RM4.76000
Unit Price with VAT:RM5.23600