
24886 | |
|---|---|
DigiKey Part Number | 36-24886-2-ND - Tape & Reel (TR) 36-24886-1-ND - Cut Tape (CT) 36-24886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24886 |
Description | RND STANDOFF M3X0.5 STL 10.16MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Steel 0.400" (10.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.219" (5.56mm) 7/32" | |
Between Board Height | 0.400" (10.16mm) | |
Length - Overall | 0.460" (11.68mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.54000 | RM3.54 |
| 10 | RM2.65500 | RM26.55 |
| 25 | RM2.37480 | RM59.37 |
| 100 | RM2.01660 | RM201.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM1.70603 | RM511.81 |
| 600 | RM1.57823 | RM946.94 |
| 900 | RM1.55900 | RM1,403.10 |
| 3,000 | RM1.39046 | RM4,171.38 |
| Unit Price without VAT: | RM3.54000 |
|---|---|
| Unit Price with VAT: | RM3.89400 |











