
1352-1 | |
|---|---|
DigiKey Part Number | 36-1352-1-ND |
Manufacturer | |
Manufacturer Product Number | 1352-1 |
Description | CONN PC PIN CIRC 0.031DIA GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.031" (0.79mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 1352-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.031" (0.79mm) Dia | |
Pin Size - Below Flange | 0.040" (1.02mm) Dia | |
Length - Above Flange | 0.300" (7.62mm) | |
Length - Below Flange | 0.028" (0.71mm) | |
Length - Overall | 0.348" (8.84mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | 0.032" (0.81mm) | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.28000 | RM2.28 |
| 10 | RM1.70600 | RM17.06 |
| 25 | RM1.52520 | RM38.13 |
| 100 | RM1.29350 | RM129.35 |
| 500 | RM1.07444 | RM537.22 |
| 1,000 | RM0.99422 | RM994.22 |
| 2,500 | RM0.89946 | RM2,248.65 |
| 5,000 | RM0.88484 | RM4,424.20 |
| Unit Price without VAT: | RM2.28000 |
|---|---|
| Unit Price with VAT: | RM2.50800 |











