
USEQGCDAC8N100 | |
|---|---|
DigiKey Part Number | 399-USEQGCDAC8N100-ND |
Manufacturer | |
Manufacturer Product Number | USEQGCDAC8N100 |
Description | SENSOR CARB MONOX VOLTAGE OUT |
Customer Reference | |
Detailed Description | Carbon Monoxide (CO) Sensor Voltage |
Datasheet | Datasheet |
EDA/CAD Models | USEQGCDAC8N100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Carbon Monoxide (CO) | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | -40°C ~ 85°C | |
Voltage - Supply | 2.7V ~ 8V | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM300.93000 | RM300.93 |
| Unit Price without VAT: | RM300.93000 |
|---|---|
| Unit Price with VAT: | RM331.02300 |


